Phoenix Contact 1406155
Cable Assembly, M12 Male Straight-M12 Female 90, 5 Con, M12 Cordset Series
Mfr. Part #: 1406155 / RS Stock #: 70276819
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$21.41
10
$20.55
25
$19.91
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SAC-5P-MS/ 1 5-542/ FR SCO BK
Approvals
UL Listed ; cUL Listed ; cULus Listed
Cable Length
4.92 ft
Cable Type
Double Ended In-Series
Conductor Material
Tin Plated Copper ; Litz Wires
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Right Angle
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
M12 Female
Contact Material
CuSn
Family Name
SPEEDCON Series
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
5
Number of Positions
5
Torque
0.4 N/m
UPC Code
4046356798952
Warranty
Limited Lifetime
Overview
Sensor/Actuator 5 Way Cable Assemblies, M12 to M12 Speedcon
M12 to M12 Speedcon connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP68 rated once mated.
M12 to M12 Speedcon connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP68 rated once mated.