Phihong POE31W-560-R
Power Supply,AC-DC,56V@0.536A,90-264VIn,Pwr Over Ethernet,Injector,POE31W Series
Mfr. Part #: POE31W-560-R / RS Stock #: 70124185
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output
56VDC@0.536A
Output Power
30 W
Output Voltage
56 VDC V
Primary Type
AC-DC
Series
POE Series
Special Features
Injector
Type
PoE Injector
Overview
Phihong 30W Power over Ethernet Single Port Midspan Power Injector - POE31U
The Phihong POE31x Power over Ethernet, single port, midspan power injector has full IEEE802.3at compliance, AC input range of 90 to 264 Vac, 56 Vdc output voltage and full 30W Power output. This 30W DC input Power over Ethernet power injector is gigabit compatible, has a high efficiency of 80% typically and is equipped with short circuit protection and overload protection. Typical applications for the POE31x PoE midspan power injector include IP telephones, wireless access point, Bluetooth access points, security cameras, IP print servers and WiMAX access points.
The Phihong POE31x Power over Ethernet, single port, midspan power injector has full IEEE802.3at compliance, AC input range of 90 to 264 Vac, 56 Vdc output voltage and full 30W Power output. This 30W DC input Power over Ethernet power injector is gigabit compatible, has a high efficiency of 80% typically and is equipped with short circuit protection and overload protection. Typical applications for the POE31x PoE midspan power injector include IP telephones, wireless access point, Bluetooth access points, security cameras, IP print servers and WiMAX access points.