Pepperl+Fuchs Factory Automation FE-BTS6S-3
Cable, Glass Fibre Optic, Diffused, 3.2mm Dia, Sens Range 45mm, 3 ft Cable
Mfr. Part #: FE-BTS6S-3 / RS Stock #: 70093425
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$304.44
3
$277.04
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
453600
Dimensions
36.00 in L
Jacket Material
Polyvinyl Chloride (PVC)
Primary Type
Cable
Overview
Fiber optic cables for photoelectric sensors — Fiber Optic (glass) for use with MPG or MHP sensors, Diffused, metal sheath, straight 5/16 In. × 24 SST threaded tip, 3 ft. length, 3.2 mm bundle diameter. Features: Cable Length: 3 Feet Fiber Diameter: 3.2 mm Compatible Amplifiers: MHP-F Visible Red Sheathing Material: Armour Grip Sensing Range: 45 mm