Patlite WME-202A-RG
WME Light Tower, 2 Light Elements, Green, Red, 24 V ac/dc
Mfr. Part #: WME-202A-RG / RS Stock #: 70038757
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
WME-202A-RG
Base Diameter
80 mm mm
Bulb Type
LED
Color
Green ; Red
Connection Type
Screw
Current Consumption
24.6 (Green), 26.1 (Red) mA Amp
Enclosure Rating
IP54
IP Rating
IP54
Lens Color
Green ; Red
Maximum Opening Temperature
55 °C
Minimum Operating Temperature
-10 °C
Mounting Style
Wall Mount
Number of Levels
2
Primary Type
Tower
Product Header
WME-A Series Continuous Visual Warning Device
Series
WME Series
Size
80 mm
Special Features
Superior Impact & Heat Resistant Lens
Supply Voltage
24 VAC/VDC V
Temperature Range
-10 to 55°C °C
Type
Continuous