Patlite LME-402UW-RYGB+FB120
Visual Warning Device,Tower,Continuous,Blue/Green/Red/Yellow,24VAC/VDC Sup,IP65
Mfr. Part #: LME-402UW-RYGB+FB120 / RS Stock #: 70038726
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
LME-402UW-RYGB+FB120
Base Diameter
60 mm mm
Bulb Type
LED
Connection Type
Leadwires
Current Consumption
29.1 (Green), 32.7 (Blue), 65.5 (Amber), 65.5 (Red) mA Amp
Enclosure Rating
IP65
IP Rating
IP65
Lens Color
Amber ; Blue ; Green ; Red
Maximum Opening Temperature
60 °C
Minimum Operating Temperature
-30 °C
Mounting Style
Panel Mount
Primary Type
Tower
Product Header
LME-U Series Continuous Visual Warning Device
Series
LME Series
Size
60 mm
Special Features
Dual Reflection System, Hybrid Prism Cut Lens, Impact & Heat Resistant Body, Impact Resistant Lens
Supply Voltage
24 VAC/VDC V
Temperature Range
-30 to 60°C °C
Type
Continuous
Overview
Features:
Diameter Size: 60 mm (2.36")
Voltage: 24 VAC/VDC
Colors Available: Red, Yellow, Green, Blue and Clear.
LED Modules Are Interchangeable and Stackable After Purchase (Up to 5 LED Modules)
UL Component Recognized
CE Compliant
IP-65 Rated
Pre-Wired and Pre-Assembled for Easy Ordering and Installation
Comes with 3 Meter (10 ft.) Sleeved Cable
NPN and PNP Open Collector Compatible
FB Types Include Two Selectable, Single-Tone Intermittent Alarms with Adjustable Volume to 85 dB (at 1 m)
Pole Mount Versions Include 300 mm (11-3/4") Steel Pole and Mounting Bracket (SZ-012) with Nuts and Washers
Optional Mounting Brackets Available