Patlite LFH-24-R-EX
Light Tower, Explosion Safe, 24VDC, Direct Mount
Mfr. Part #: LFH-24-R-EX / RS Stock #: 70378193
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$912.55
5
$876.42
10
$858.35
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
LFH-24-R-EX
Mounting Style
Panel Mount
Series
LFH Series
Supply Voltage
24 VDC V
Overview
Patlite's Model LFH indoor/outdoor LED Warning Light provides about 110 bright flashes per minute. This warning light is available in 12 VDC, 24V DC, 48 VDC, and 90-250 VAC. In the upright position, the LFH offers water resistance (IP66) with its tough construction. Base models are UL 1638 listed and RoHS compliant.
Model LFH has superior visibility as it has a night-time visibility of 3,280 feet (1,000 m). The long life LED makes it ideal for placement in hard to service locations.
The sun-light visible LED and ruggedness of the LFH allows for it to be used in various environments such as factories, utilities, food and beverage, pharmaceutical, parking lots, and others. The 90 m/s2 (9G) vibration resistance allows for the Warning Light to be mounted on forklifts, construction, maintenance, and industrial vehicles.
Model LFH has superior visibility as it has a night-time visibility of 3,280 feet (1,000 m). The long life LED makes it ideal for placement in hard to service locations.
The sun-light visible LED and ruggedness of the LFH allows for it to be used in various environments such as factories, utilities, food and beverage, pharmaceutical, parking lots, and others. The 90 m/s2 (9G) vibration resistance allows for the Warning Light to be mounted on forklifts, construction, maintenance, and industrial vehicles.