Patlite AR-070-212-2-RG
Signal Tower, LED, Continuous, 2-Stack,Direct/Wall Mount, Silver
Mfr. Part #: AR-070-212-2-RG / RS Stock #: 70236978
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$821.50
3
$779.80
Product Specifications
Product Attribute
Attribute Value
Search
Base Diameter
40 mm mm
Bulb Type
LED
Color
Green ; Red
Connection Type
Leadwires
Cover Color
Silver
Current Consumption
25 (Green), 30 (Red) mA Amp
Enclosure Rating
IP65
Lens Color
Green ; Red
Maximum Opening Temperature
60 °C
Minimum Operating Temperature
-30 °C
Model Number
Illumination
Mounting Style
Panel, Wall Mount
Number of Levels
2
Primary Type
Tower
Series
AR-070 Series
Size
40 mm
Special Features
Explosion-Safe ; LED Double Reflection Lighting System
Supply Voltage
90-250 VAC V
Temperature Range
-30 to 60°C °C
Type
Continuous
Overview
Explosion Safe LED Signal Tower
Explosion-Safe for Gas and Dust LED Signal Light
Suitable for Zone 2 and Zone 22
CE Compliance According to ATEX 94/9/EC and EMC 2004/108/EC
Rated Voltage: 24 VDC
Available with Continuous Only or Flashing and 2-Alarm Versions
IP65 Rated
Wall Mount or Direct Mount
Explosion-Safety: CE EX ll 3 GD; Ex nA ll T4; Ex tD A22 IP65 T85°C