Panduit TA1S10-M
Cable Tie Mount, Length 19mm, Width 0.37in, Ht 0.19in, Natural, Nylon 6.6
Mfr. Part #: TA1S10-M / RS Stock #: 70044707
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$202.40
5
$190.26
10
$184.18
25
$178.11
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Low Profile Tie Anchor Mounts, Versatile Mount for Applications where Space is Limited
Color
Natural
Dimensions
0.19 in H X 0.00 in W X 0.75 in L
For Use With
Miniature, Intermediate, Standard Cross-Section Ties
Material
Nylon 6/6
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-60 °C
Mounting Type
Screw
Product Header
Tie Anchor Mount
Product Type
Cable Tie Mounts
Protection Class
Mount, Cable Tie
Quantity
1000
Special Features
Screw Mount
Standards
CE Compliant ; UL Recognized E136577 ; RoHS Compliant
Thread Size
M5 AWG
UPC Code
074983580415
Overview
Panduit TA1S10-M cable tie anchor mount is a low profile and versatile screw-installed mount that is ideal for applications where space is limited. This mount has four-way cable tie entry for easy orientation of wires and cables with the option to mount in-line or perpendicular to the wire bundle. Install with a #10 (M5) screw. Use with miniature, intermediate and standard Cable Ties. For indoor use, are made of Nylon 6.6, are natural in color, and comes in packages of 1000.