Panduit S100X125YAJ
Self-Laminating Labels, Used For Laser/Ink Jet, Polyester, 1"Wx1.25"L, 10-12 AWG
Mfr. Part #: S100X125YAJ / RS Stock #: 70044782
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$307.98
3
$280.26
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Dimensions
1.25 in H X 0.00 in W
Family Name
PanTher LS8E Family
For Use With
Laser Printer ; Ink Jet Printer
Label Area, H x W
1.25 x 1 in.
Labels per Sheet
56
Material
Polyester
Product Header
Self-Laminating Adhesive Label
Protection Class
Label
Quantity
45 Sheets
Special Features
Self-Laminating
UPC Code
074983463596
Overview
Panduit PanTher ™ LS8E Family | P1 Series — Label Cassettes for Hand-Held Thermal Transfer Printers:
The PanTher™ LS8E and LS8EQ Hand-Held Thermal Transfer Printers produce high-quality, industrial labels on a wide variety of label materials for electrical and network applications such as wire/cable, components, safety, and facility identification. A partial cut feature provides the flexibility to create tear-apart labels for quicker installation. The printers use label cassettes that contain an integrated memory device for automatic formatting, recall of last legend used, and the number of labels remaining in the cassette.
These fast-loading P1™ label cassettes include both label material and ribbon to make changing labels easy. Part of the complete line of identification solutions from Panduit, the PanTher™ LS8E and LS8EQ Printers are compact, rugged, and easy to use on-site to meet the demanding requirements of electrical and network users, while delivering productivity gains throughout the physical infrastructure.
Features:
QWERTY keypad: Innovative design delivers faster text entry and label design for enhanced productivity
Label cut-to-length functionality: Eliminates label waste and time associated with trimming labels
Cassettes with automatic label recognition: Label cassettes contain an integrated memory device for automatic formatting, recall of last legend used, and number of labels remaining in the cassette
Fast-loading label cassette: Contains both label material and ribbon to make changing labels easy
Unique cutter design allows full or partial label cutting: Flexibility to create individually cut labels or a strip of tear-apart labels for quicker installation
Market specific labeling tools: Simplify label creation for network components, panel building, and construction and maintenance
USB interface: Allows importing data, system upgrades, and printing labels from a wireless laptop or desktop computer
Label Types:
Self-Laminating Labels
Turn-Tell ® Labels
Marker Plates
Flag Labels
Die-Cut Vinyl Cloth Labels
Die-Cut Heat Shrink Labels
Die-Cut Component Labels
Die-Cut Nylon Cloth Labels
QWERTY keypad Innovative design delivers faster text entry and label design for enhanced productivity
Continuous Heat Shrink Labels
Continuous Vinyl Cloth Labels
Continuous Nylon Cloth Labels
Continuous Terminal Block Labels
Continuous Tapes
Continuous Reflective Tapes
Ultimate ID ® Die-Cut Component Labels Network Labels
The PanTher™ LS8E and LS8EQ Hand-Held Thermal Transfer Printers produce high-quality, industrial labels on a wide variety of label materials for electrical and network applications such as wire/cable, components, safety, and facility identification. A partial cut feature provides the flexibility to create tear-apart labels for quicker installation. The printers use label cassettes that contain an integrated memory device for automatic formatting, recall of last legend used, and the number of labels remaining in the cassette.
These fast-loading P1™ label cassettes include both label material and ribbon to make changing labels easy. Part of the complete line of identification solutions from Panduit, the PanTher™ LS8E and LS8EQ Printers are compact, rugged, and easy to use on-site to meet the demanding requirements of electrical and network users, while delivering productivity gains throughout the physical infrastructure.
Features:
Label Types: