Panduit PLT2S-C
Cable Tie, 7.4 (188mm) length, nylon 6.6, Natural, PAN-TYPLT Series
Mfr. Part #: PLT2S-C / RS Stock #: 70043877
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.06
5
$23.81
10
$23.31
25
$22.80
50
$22.30
Product Specifications
Product Attribute
Attribute Value
Search
Application
For indoor use
Approximate Length
7.00 in
Color
Natural
Dimensions
0.22 in H X 7.40 in L
Material
Nylon 6/6
Product Header
Standard Cross Section Cable Tie
Protection Class
Tie, Cable
Special Features
Locking
Tensile Strength
50 lbs.
UPC Code
074983540457
Overview
Pan-Ty? Cable Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.
Standard Cross Section
-?For indoor use
-?Versatile cable ties can be used in countless applications
-?One-piece construction for consistent performance and reliability
-?Lowest threading force of any one-piece cable tie in the industry
-?A variety of materials and colors available for specific applications
-?Miniature to Standard cross sections feature a curved tip for easy threading and handling
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.
Standard Cross Section
-?For indoor use
-?Versatile cable ties can be used in countless applications
-?One-piece construction for consistent performance and reliability
-?Lowest threading force of any one-piece cable tie in the industry
-?A variety of materials and colors available for specific applications
-?Miniature to Standard cross sections feature a curved tip for easy threading and handling