Panduit PLT1M-C76
Cable Tie, 4.0 (102mm) length, TEFZEL, Aqua, PAN-TYPLT Series
Mfr. Part #: PLT1M-C76 / RS Stock #: 70043855
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$117.65
5
$110.59
10
$107.06
25
$103.53
Additional Inventory
On order:
15
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures and use in nuclear power facilities and chemical processing plants
Approximate Length
4.00 in
Color
Aqua
Dimensions
0.19 in H X 4.00 in L
For Use With
GTS-E, GS2B-E, PTS, PPTS, STS2
Material
Tefzel
Product Header
Miniature Cross Section Cable Tie
Protection Class
Tie, Cable
Special Features
Locking
Tensile Strength
18 lbs.
UPC Code
074983541423
Overview
Pan-Ty? Cable Ties - TEFZEL*
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.
Miniature Cross Section
-?TEFZEL is ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures
-?UL Flammability rating of UL94V-0
-?Distinctive aqua blue color.
-?TEFZEL cable tie mounts also available
-?TEFZEL is the registered trademark of E. I. du Pont de Nemours and Company.
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.
Miniature Cross Section
-?TEFZEL is ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures
-?UL Flammability rating of UL94V-0
-?Distinctive aqua blue color.
-?TEFZEL cable tie mounts also available
-?TEFZEL is the registered trademark of E. I. du Pont de Nemours and Company.