Panduit P10-8RHT6-L
High Temperature Ring Terminal 12 - 10 AWG #8 stud size non-insulated
Mfr. Part #: P10-8RHT6-L / RS Stock #: 70044353
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$56.32
5
$51.81
10
$47.02
50
$43.36
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Contact Material
Copper
Contact Plating
Nickel
For Use With
CT-100, CT-200, CT-1570, CT-1701, CT-2300/ST (CD-550), CT-2500/L (CT-2570CH), & UP14ZLW (CD-570)
Insulation Material
Non-Insulated
Insulation Type
Non-Insulated
Overall Length
0.78 "
Overall Width
0.31 "
Package Quantity
50
Special Features
Brazed Seam, Barrel
Stud Size
#8 (M4) in
Type
Ring Tongue
UPC Code
074983805426
Wire Size
10-12 AWG
Overview
Ring Terminal, Non-Insulated - High Temperature
Panduit Terminals are designed for fast, consistent installation and lasting reliability.
High temperature terminals fabricated from electrolytically refined, nickel plated copper for high conductivity
BARREL FEATURES
Brazed seam assures a reliable crimp
Internally beveled for easy wire insertion
Extended length is easier to crimp and assures good quality wire contact
Wire range and stud size stamped on the tongue
VOLTAGE/TEMPERATURE RATINGS
600V; 343° C (650° F) operating temperature
Panduit Terminals are designed for fast, consistent installation and lasting reliability.
BARREL FEATURES
VOLTAGE/TEMPERATURE RATINGS
600V; 343° C (650° F) operating temperature