Panduit LCAX3/0-38-X
Copper Used With Lug-38 Copperers, 3/0 Hole AWG Lonnelugor
Mfr. Part #: LCAX3/0-38-X / RS Stock #: 70518598
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.27
5
$13.13
10
$11.92
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
180 Degrees
Base Material
Copper
Color
Orange
Color Code
Orange
Finish
Tin-Plated
Outer Diameter
18.03 mm
Product Type
Lugs
Stud Size
3/8 in
Termination
Lug
Type
Tin-Plated Copper Compression Connectors - Lugs
UPC Code
074983435517
Wire Size
3 AWG
Overview
The LCAX3/0-38-X Tin-Plated Copper Compression Lug, one-hole, standard barrel, has color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection. The generously beveled wire entry prevents bent back strands when inserting the conductor into the barrel. An inspection window aids to visually assure full conductor insertion, and the tin-plate material helps to inhibit corrosion. UL Listed and CSA Certified.