Panduit G2.5X3BL6
Type F Slotted Duct, PVC, 2.5" x 3" x 6, No Cover, Panduct PanelMax Series
Mfr. Part #: G2.5X3BL6 / RS Stock #: 70326950
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
120
$9.85
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Wide slot/finger design provides greater sidewall rigidity and can be used in a wide range of applications
Color
Black
Dimensions
2.99 in H X 72.00 in L
Flammability Rating
UL94 V-0
Includes
Base Only
Material
Polyvinyl Chloride (PVC)
Mounting Type
Surface Mount
Primary Type
Wiring Duct
Type
Slotted
UPC Code
074983639380
Overview
Panduit Panduct PanelMax — Type G Wide Slot Duct | Duct for Control Panel Applications:
Panduct Type-G Duct from Panduit allows for both single conductors and bundled cables to be easily transition from the channel. Fits a wide variety of applications.
Features:
Wide slot/finger design provides greater sidewall rigidity and can be used with a wide range of wire bundle sizes
Material: Lead-free PVC
UL recognized continuous use temperature: 122°F (50°C)
UL 94 flammability rating of V-0
Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
Provided with mounting holes
Base and cover length is 6 feet
Panduct Type-G Duct from Panduit allows for both single conductors and bundled cables to be easily transition from the channel. Fits a wide variety of applications.
Features: