Panduit FS77-8-DSL4
REEL SMART ferrules, continuously molded, 18AWG, yellow
Mfr. Part #: FS77-8-DSL4 / RS Stock #: 70044849
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$47.35
5
$44.51
10
$41.84
25
$38.49
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Yellow
Contact Material
Copper
Contact Plating
Tin
Insulation Diameter
0.12 ”
Insulation Material
Polypropylene
Insulation Type
Insulated
Number of Wires
1
Overall Length
0.60 ” ”
Package Quantity
500
Pin Length
8 mm mm
Series
FS Series
Stripping Length
0.40 ”
Style
DIN
Type
Single Wire
Wire Size
18 AWG
Overview
These continuously molded ferrules (in strips of 50) are used with the CT-1000 Semiautomatic Crimping Tool that cuts, strips, crimps and provides consistent placement of ferrules to ensure fast, reliable terminations. The adjustable die setting of the tool allows the termination of all continuously molded ferrule sizes (20-14 AWG), eliminating the need for additional tools.
Continuously molded ferrules can be loaded rapidly which significantly reduces installation time
Adjustable die setting allows termination of all PANDUIT #20 - #14 AWG continuously molded ferrules with a single tool