Panduit BT2I-M0
Cable Tie, 8.0"L, weather resistant nylon 6.6, Black
Mfr. Part #: BT2I-M0 / RS Stock #: 70044575
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For indoor/outdoor use
Approximate Length
8.00 in
Color
Black
Dimensions
0.19 in H X 8.00 in L
Material
Nylon 6/6
Product Header
Cable Tie With Metal Barb
Protection Class
Tie, Cable
Special Features
Locking, Weather Resistant
Tensile Strength
40 lbs.
UPC Code
074983413638
Overview
Dome-Top? Barb Ty Cable Ties - Weather Resistant
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
The DOME-TOP Barb Ty Cable Ties are approved for the demanding MRO and Construction requirements as typified for the Oil and Gas Markets. The stainless steel barb provides consistent performance and reliability while the patented design head features smooth, round edges. The DOME-TOP Barb Ty ties allow for infinite adjustability for tight bundles throughout the entire bundle range.
Intermediate Cross Section
-?Available in Miniature, Intermediate, Standard, and Light-Heavy Cross Sections
-?Bundle diameters up to 9.00" (229mm)
-?Weather resistant nylon has greater resistance to ultraviolet light which damages natural nylon
-?Stainless steel locking barb provides infinite adjustability over its entire length
-?Tool or hand installed
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
The DOME-TOP Barb Ty Cable Ties are approved for the demanding MRO and Construction requirements as typified for the Oil and Gas Markets. The stainless steel barb provides consistent performance and reliability while the patented design head features smooth, round edges. The DOME-TOP Barb Ty ties allow for infinite adjustability for tight bundles throughout the entire bundle range.
Intermediate Cross Section
-?Available in Miniature, Intermediate, Standard, and Light-Heavy Cross Sections
-?Bundle diameters up to 9.00" (229mm)
-?Weather resistant nylon has greater resistance to ultraviolet light which damages natural nylon
-?Stainless steel locking barb provides infinite adjustability over its entire length
-?Tool or hand installed