Panasonic Electronic Components VL2320-F2N
Battery, Rechargeable, Coin/Button, Lithium Vanadium Pentoxide, 3 VDC, 30mAh
Mfr. Part #: VL2320-F2N / RS Stock #: 70196952
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.39
5
$5.96
10
$5.68
25
$5.41
50
$5.21
100
$5.02
250
$4.94
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
RLITH-6-2VLOP
Capacity
30 mAh
Chemical System
Lithium Vanadium Pentoxide
Operating Temperature
-20 to 60 °C
Primary Type
Rechargeable
Product Header
VL Series Coin Type Vanadium Pentoxide Lithium Rechargeable Battery
Series
VL Series
Size
Coin/Button in
Tab Type
Coin/Button Batteries
Termination
Solder Tab
Voltage Rating
3 V
Weight
2.8 g
Overview
LITHIUM - Coin Type Coin type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are available in two types: poly-carbonmonofluoride lithium batteries (BR series) for uses that require extended reliability and safety, and manganese dioxide lithium batteries (CR series) for uses that require high voltage and strong load pulse characteristics.
Features
High Voltage of 3 Volts — Twice That of Conventional Dry Batteries
Extremely Small Self-Discharge for Long Service and Shelf Life
Features