Panasonic Industrial Automation PM2-LF10-C1
Sensor, Photoelectric, Convergent, NPN, LO, 5 to 24VDC, 2.5 to 8mm, 100 mA
Mfr. Part #: PM2-LF10-C1 / RS Stock #: 70036194
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$66.00
5
$63.36
10
$60.72
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Rectangular
Cable Length
1 m
Connection Type
Cable
Light Source
Infrared
Maximum Operating Temperature
55 °C
Measurement Range
5 mm
Minimum Operating Temperature
-10 °C
Output
NPN Open Collector
Response Time
800 ns
Sensing Mode
Convergent
Supply Voltage
24 VDC
Switching Current
100 mA
Switching Voltage
30 VDC
Technology
Photoelectric
Type
Reflective Sensors
Overview
Features:
Not Affected By Background
Convergent Point Is 5 mm
Sensing Range Is Between 2.5 to 8 mm
Minimum Sensing Object Size Is 0.002"
Detects Transparent, Translucent or Opaque Objects
Front or Top Sensing Configuration Available
Power Supply 5 to 24 VDC
Response Time — 0.8 ms or Less
Cable or Connector Types Available