Panasonic Electronic Components HHR300SCP
Battery,Rechargeable,SC,Nickel-Metal Hydride,1.2VDC,2.8Ah,Pressure Contact,HHR
Mfr. Part #: HHR300SCP / RS Stock #: 70196871
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.76
10
$8.33
20
$8.24
50
$8.06
100
$7.89
200
$7.71
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SC-3000NMFT PANA
Battery Type
Nickel-Metal Hydride
Capacity
2.8 Ah
Chemical System
Nickel-Metal Hydride
Classification
Rechargeable
Operating Temperature
32 to 113 °F
Primary Type
Rechargeable
Product Header
Nickel Metal Hydride Battery
Size
SC in
Style
SC
Tab Type
Standard Batteries
Termination
Pressure Contact
Type
Standard Batteries
Voltage Rating
1.2 V
Weight
2.01 oz
Overview
Developed to meet the requirement for increasingly higher levels of energy demanded by today's electronic products, our Nickel Metal Hydride batteries can offer up to three times the capacity of the same size standard Nickel Cadmium batteries. Due to their increased capacity and energy density features, users can expect a longer time between charges and longer running time. They are available in both cylindrical and prismatic shapes.
Features
High Energy Density
Rapid Charge
Excellent Life Cycle
Excellent Discharge Profile
Applications
Cameras
Cellular Mobile Telecom Products
Notebook PCs
Personal Digital Assistants (PDA)
Portable VCRs, TVs, Portable Stereos and CD Players
Cordless Vacuum Cleaners
Power Tools
R/C Hobby
Features
Applications