Panasonic Electronic Components ERZ-E10A821
Varistor, ZNR Transient / Surge Absorber 820(V) Straight Leads
Mfr. Part #: ERZ-E10A821 / RS Stock #: 70332494
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.24251
10000
$0.23038
20000
$0.21825
200000
$0.20613
500000
$0.194
2000000
$0.18188
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
510 V
Capacitance
230 pF
Clamping Voltage
1355 V
DC Voltage
670 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Style
Through Hole
Number of Circuits
1
Operating Voltage
820 V
Package Type
Disc 12.5mm
Peak Current
4500 A A
Power Rating
0.5 W W
Varistor Voltage
902 V
Overview
ZNR Transient/Surge Absorber, Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.
Features:
Large Withstanding Surge Current Capability in Compact Sizes
Large "Energy Handling Capability" Absorbing Transient Overvoltages in Compact Sizes
Wide Range of Varistor Voltages
RoHS Compliant
Applications:
Transistor, Diode, IC, Thyristor or TRIAC Semiconductor Protection
Surge Protection in Consumer Electronic Equipment
Surge Protection in Communication, Measuring or Controller Electronics
Surge Protection in Electronic Home Appliances, Gas or Petroleum Appliances
Features:
Applications: