Panasonic Electronic Components ERJ-L14KF33MU-Cut Tape
Resistor,Thick Film,Res 0.033 Ohms,Pwr-Rtg 0.33 W,Tol 1%,SMT,1210,Cut Tape
Mfr. Part #: ERJ-L14KF33MU-Cut Tape / RS Stock #: 70269795
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.14611
10000
$0.12865
20000
$0.11201
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
1210 (3225 mm)
Packaging
Cut Tape
Power Rating
0.33 W
Resistance
33 MegaOhms
Resistance Range
1 to 999 MegaOhms
Temperature Coefficient
±300 ppm/°C
Temperature Range
55 to 125 C
Termination
SMD
Tolerance
1 %
Overview
Features:
Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144