Panasonic Electronic Components ERJ-8GEYJ821V
Resistor,Thick Film,Res 820 Ohms,Pwr-Rtg 0.25 W,Tol 5%,SMT,1206,Cut Tape
Mfr. Part #: ERJ-8GEYJ821V / RS Stock #: 70269785
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50000
$0.02142
100000
$0.02035
150000
$0.01928
200000
$0.01821
250000
$0.01714
300000
$0.01607
350000
$0.01499
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
1206 (3216 mm)
Packaging
Cut Tape
Power Rating
0.25 W
Resistance
820 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±200 ppm/°C
Temperature Range
-55 to 155 C
Termination
SMD
Tolerance
5 %
Overview
Features:
Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B