Panasonic Electronic Components ERJ-8ENF3011V
Resistor,Thick Film,Res 3.01 Kilohms,Pwr-Rtg 0.25 W,Tol 1%,SMT,1206,Tape & Reel
Mfr. Part #: ERJ-8ENF3011V / RS Stock #: 70268889
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.02692
250
$0.02482
500
$0.02271
5000
$0.02071
10000
$0.01651
25000
$0.01241
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
1206 (3216 mm)
Packaging
Tape & Reel
Power Rating
0.25 W
Resistance
3.01 kOhms
Resistance Range
1 to 99 kOhms
Series
ERJ Series
Special Features
Precision
Temperature Coefficient
±100 ppm/°C
Temperature Range
–55 to +155 °C
Termination
SMD
Tolerance
±1 %
Overview
Features:?Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Compatible with Placement Machines
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B