Panasonic Electronic Components ERJ-2RKF1802X-Cut Tape
Resistor,Thick Film,Res 18 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Mfr. Part #: ERJ-2RKF1802X-Cut Tape / RS Stock #: 70265457
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.005
50000
$0.004
100000
$0.00377
150000
$0.00357
200000
$0.00333
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0402 (1005 mm)
Packaging
Cut Tape
Power Rating
0.1 W
Resistance
18 KiloOhms
Resistance Range
1 to 999 KiloOhms
Special Features
Precision
Temperature Coefficient
±100 ppm/°C
Temperature Range
-55 to 155 C
Termination
SMD
Tolerance
1 %
Overview
Features:?Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Compatible with Placement Machines
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B