Panasonic Electronic Components EEV-TG1V331Q
Capacitor,Alum Electrolytic,Cap 330 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,12.5x13.5,TR
Mfr. Part #: EEV-TG1V331Q / RS Stock #: 70258779
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$1.13
1000
$1.08
2000
$1.02
20000
$0.96
50000
$0.91
100000
$0.85
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
330 uF
Capacitance Range
100 to 999 uF
Case Code
H13
Case Size
Dia. 0.492 x L 0.531 in ; Dia. 12.5 x L 13.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
120 mOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Ripple Current
0.8 A
Termination
SMD
Tolerance
20% %
Voltage Rating
35 VDC
Overview
Features:
Capacitance Range: 10 ?F to 4700 ?F
Voltage Range: 10 VDC to 100 VDC
Endurance: 125°C, 1000 Hours to 2000 Hours
Temperature Range: -40°C to +125°C
Tolerance: ±20%
Miniaturized: (40% Less Than TA Series)
Low ESR (Low Temp)