Panasonic Electronic Components EEEFC1C220AR
Capacitor;Aluminum Electrolytic;Ecap 16V 22uF C Case Fc SMT
Mfr. Part #: EEEFC1C220AR / RS Stock #: 70068036
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Code
C
Case Size
Dia. 5 x L 5.4 mm
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Termination
SMD
Tolerance
20% %
Voltage Rating
16 VDC
Overview
?High Temperature Lead-Free Reflow
Endurance: 105°C 1000 h
Low Impedance ( 1/2 for HA Series)
5.4 mm Height (??6.3)