Panasonic Electronic Components EEE-TG1H330UP-Cut Tape
Capacitor,Alum Electrolytic,Cap 33 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,8x6.2,Cut Tape
Mfr. Part #: EEE-TG1H330UP-Cut Tape / RS Stock #: 70258614
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.46589
5000
$0.44259
10000
$0.4193
100000
$0.396
250000
$0.37271
1000000
$0.34941
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
33 uF
Capacitance Range
1 to 99 uF
Case Code
(E)
Case Size
Dia. 0.315 x L 0.244 in ; Dia. 8 x L 6.2 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
1.6 Ohms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Cut Tape
Ripple Current
0.08 A
Termination
SMD
Tolerance
20% %
Voltage Rating
50 VDC
Overview
Features:
Capacitance Range: 10 ?F to 4700 ?F
Voltage Range: 10 VDC to 100 VDC
Endurance: 125°C, 1000 Hours to 2000 Hours
Temperature Range: -40°C to +125°C
Tolerance: ±20%
Miniaturized: (40% Less Than TA Series)
Low ESR (Low Temp)