Panasonic Electronic Components EEE-HB1HR10R
Capacitor,Alum Electrolytic,Cap 0.1 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,4x5.8,TR
Mfr. Part #: EEE-HB1HR10R / RS Stock #: 70256841
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.1652
200
$0.162
500
$0.157
1000
$0.15
2500
$0.14
5000
$0.129
10000
$0.116
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.1 uF
Capacitance Range
0.1 to 0.999 uF
Case Code
B
Case Size
0.157 In. Dia. x 0.228 In. L (4 mm Dia. x 5.8 mm L)
Configuration
Radial, Can
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB
Packaging
Tape & Reel
Ripple Current
0.001 A
Series
HB Series
Termination
SMD
Tolerance
20 %
Voltage Rating
50 VDC
Overview
Features:
Capacitance Range: 0.1 ?F to 470 ?F
Voltage Range: 4 VDC to 50 VDC
Endurance: 105°C, 2000 Hours
Temperature Range: -40°C to +105°C
Tolerance: ±20%