Panasonic Electronic Components EEE-FK1C101P-T/R
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,6.3x5.8,TR
Mfr. Part #: EEE-FK1C101P-T/R / RS Stock #: 70256494
Price
Qty.
Standard Price
1000
$0.20477
5000
$0.19453
10000
$0.18429
100000
$0.17405
250000
$0.16381
1000000
$0.15357
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Case Code
D
Case Size
Dia. 0.248 x L 0.228 in ; Dia. 6.3 x L 5.8 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
360 mOhms
Life
2000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Ripple Current
0.24 A
Special Features
Automotive
Termination
SMD
Tolerance
20% %
Voltage Rating
16 VDC
Overview
Features:
Temperature Range: -55°C to 105°C
Tolerance: ±20%