Panasonic Electronic Components ECH-U1C471JX5-Cut Tape
Capacitor,PPS Metallized,Cap 470 pF,Tol 5%,Vol-Rtg 16 VDC,SMT,0603,Cut Tape
Mfr. Part #: ECH-U1C471JX5-Cut Tape / RS Stock #: 70260523
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.31076
5
$0.29522
10
$0.27968
50
$0.24861
100
$0.21753
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 pF
Capacitance Range
0 to 9999 pF
Case Code
K1
Case Size
0603 ; 1608
Element Material
Polyphenylene Sulphide Metallized
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Packaging
Cut Tape
Special Features
Stacked
Termination
SMD
Tolerance
5% %
Voltage Rating
16 VDC
Overview
Features:
Capacitance Range: 0.0001 ?F to 0.22 ?F
Voltage Range: 16 VDC and 50 VDC
Temperature Range: -55°C to +125°C
Reflow Soldering: 260°C Max. and 95 s Max. at more than 220°C (Temperature at Capacitor Surface)
Small in Size
For Reflow Soldering