Panasonic Electronic Components ECH-U1C393JX5-T/R
Capacitor,PPS Metallized,Cap 0.039 uF,Tol 5%,Vol-Rtg 16 VDC,SMT,1206,Tape&Reel
Mfr. Part #: ECH-U1C393JX5-T/R / RS Stock #: 70259856
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.32513
10000
$0.30887
20000
$0.29261
200000
$0.27636
500000
$0.2601
2000000
$0.24384
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.039 uF
Capacitance Range
0.001 to 9999 uF
Case Code
H3
Case Size
1206 ; 3216
Element Material
Polyphenylene Sulphide Metallized
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Special Features
Stacked
Termination
SMD
Tolerance
5% %
Voltage Rating
16 VDC
Overview
Features:
Capacitance Range: 0.0001 ?F to 0.22 ?F
Voltage Range: 16 VDC and 50 VDC
Temperature Range: -55°C to +125°C
Reflow Soldering: 260°C Max. and 95 s Max. at more than 220°C (Temperature at Capacitor Surface)
Small in Size
For Reflow Soldering