Panasonic Electronic Components ECA-2WM220
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 450 VDC,Radial,16x25,Bulk
Mfr. Part #: ECA-2WM220 / RS Stock #: 70256027
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$1.01
500
$0.96
1000
$0.91
10000
$0.86
25000
$0.80
50000
$0.75
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.63 x L 0.984 in ; Dia. 16 x L 25 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.8 mm
Lead Spacing
0.295 in mm ; 7.5 mm mm
Life
2000 Hours
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-25 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
0.21 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
450 VDC
Overview
Features:
Endurance: 85°C, 2000 Hours
Temperature Range: -40°C to +85°C (Capacitance Range: 0.1 ?F to 22000 ?F and Voltage Range: 6.3 VDC to 100 VDC), -25°C to +85°C (Capacitance Range: 1 ?F to 470 ?F and Voltage Range: 160 VDC to 450 VDC)
Tolerance: ±20%
Smaller than Series SU