Panasonic Electronic Components ECA-1HMR47
Capacitor,Alum Electrolytic,Cap 0.47 uF,Tol 20%,Vol-Rtg 50 VDC,Radial,5x11,Bulk
Mfr. Part #: ECA-1HMR47 / RS Stock #: 70255893
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.0788
200
$0.077
500
$0.075
1000
$0.072
2500
$0.067
5000
$0.061
10000
$0.055
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.47 uF
Capacitance Range
0.1 to 0.999 uF
Case Size
0.197 In. Dia. x 0.433 In. L (5 mm Dia. x 11 mm L)
Configuration
Radial, Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.5 mm
Lead Spacing
0.079 In. (2.00 mm) mm
Life
2000 Hours
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB
Packaging
Bulk
Ripple Current
0.005 A
Series
M Series
Termination
Through Hole
Tolerance
20 %
Voltage Rating
50 VDC
Overview
Features:
Endurance: 85°C, 2000 Hours
Temperature Range: -40°C to +85°C (Capacitance Range: 0.1 ?F to 22000 ?F and Voltage Range: 6.3 VDC to 100 VDC), -25°C to +85°C (Capacitance Range: 1 ?F to 470 ?F and Voltage Range: 160 VDC to 450 VDC)
Tolerance: ±20%
Smaller than Series SU