Panasonic Electronic Components ECA-1HM220
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 50 VDC,Radial,5x11,Bulk
Mfr. Part #: ECA-1HM220 / RS Stock #: 70255869
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.07922
5
$0.07526
10
$0.0713
50
$0.06338
100
$0.05545
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.197 x L 0.433 in ; Dia. 5 x L 11 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.5 mm
Lead Spacing
0.079 in mm ; 2 mm mm
Life
2000 Hours
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
0.1 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
50 VDC
Overview
Features:
Endurance: 85°C, 2000 Hours
Temperature Range: -40°C to +85°C (Capacitance Range: 0.1 ?F to 22000 ?F and Voltage Range: 6.3 VDC to 100 VDC), -25°C to +85°C (Capacitance Range: 1 ?F to 470 ?F and Voltage Range: 160 VDC to 450 VDC)
Tolerance: ±20%
Smaller than Series SU