Panasonic Electronic Components AQY210EH
Relay, Photo MOS, 130 mA (Output), Load, 350 V (Output), Load, DIP, -40 C
Mfr. Part #: AQY210EH / RS Stock #: 70158341
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.36
Additional Inventory
Manufacturer Lead Time:
72 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Modem, telephone equipment, security equipment, sensors
Capacitance
1.5 pF
Contact Form
SPST-NO
Current Rating
130 A
Function
General Purpose
Leakage Current
1 μA
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Number of Pins
4
On State Resistance
18 Ohms
Output Capacitance
0.8 pF (Typ.) ohm
Package Type
DIP-4
Primary Type
Solid State Relays
Product Header
GU-E PhotoMOS Relays
Relay Type
Solid State
Standards
cULus
Termination
Through Hole
Voltage Rating
350 V
Overview
Super miniature design,
SOP (1Form A/1Form B)
8-pin type. Controls load voltage 60V, 350V.
60V type couples high capacity (0.45A) with low on-resistance .
2 channels in super miniature design
Applicable for 1 Form A 1 Form B use as well as two independent
1 Form A and 1 Form B use
Controls low-level analog signals
Low-level off-state leakage current
SOP (1Form A/1Form B)
8-pin type. Controls load voltage 60V, 350V.
1 Form A and 1 Form B use