Panasonic Electronic Components AQW280EHA
Relay, 130 mA (AC/DC) (Output Load), 350 VAC/VDC (Output Load), 8-Pin DIP
Mfr. Part #: AQW280EHA / RS Stock #: 70158322
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.06
10
$2.97
25
$2.91
50
$2.85
100
$2.78
250
$2.69
Additional Inventory
Manufacturer Lead Time:
72 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For modem, telephone equipment, security equipment, sensors & amusement
Capacitance
1.5 pF
Contact Form
DPST-NO
Current Rating
0.12 A
Function
General Purpose
Leakage Current
1 μA
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Number of Pins
8
On State Resistance
25 Ohms
Output Capacitance
0.8 pF (Typ.) @ 1 MHz ohm
Package Type
DIP-8
Primary Type
Solid State Relays
Product Header
General Use E-Type PhotoMOS Relay
Relay Type
Solid State
Standards
UL, cUL, BSi
Termination
Surface Mount
Voltage Rating
350 V
Overview
5 V LED Reverse Voltage, 8-Pin DIP Package, Surface Mounted PhotoMOS Relays
Low cost type ?Reinforced insulation, 5000 V ?High sensitivity, low ON resistance ?5000 VAC isolation voltage ?75 mW input power dissipation ?800 mW output power dissipation
Low-level off state leakage current photoMOS relay.
Low-level off state leakage current photoMOS relay.