Panasonic Industrial Automation AKT2112200
Controller, Temperature, KT2, 100-240 VAC, Output: 12 V (For SSR Control)
Mfr. Part #: AKT2112200 / RS Stock #: 70036452
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Enclosure Rating
IP66
Input Type
Multi-input (Thermocouple/RTD/DC Voltage/DC Current)
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
0 °C
Mounting Type
Panel Mount
Number of Inputs
1
Number of Outputs
3
Output Type
Non-Contact Voltage
Primary Type
Controller
Product Header
Temperature Controller
Size
48 x 24 mm mm
Special Features
Multi-Input, Simple Operation Enables Highly Accurate Temperature Control, Nine Step Pattern Control Possible, Communication Specification Uses RS485 (Modbus Protocol)
Supply Voltage
100-240 VAC
Temperature Operating Range
0 to 50°C °C
Termination
Screw
Type
On Off Temperature Controllers
Overview
All Models Are Compliant with: UL, CSA, CE The KT Series temperature controllers are available in 1/4, 1/8, 1/16 and 1/32 DIN sizes. A variety of inputs are accepted with dual displays. IP66 Front panel with optional RS485 Modbus communication support. Input Types. Thermocouple: K, J, R, S, B, E, T, N, PL-II, C (with Re5-26). RTD: PT100, JPt100 3-conductor system. Current: 0 to 20 mA, 4 to 20 mA. Voltage: 0 to 1 VDC, 0 to 5 VDC, 1 to 5 VDC, 0 to 10 VDC. Specifications: Dielectric Strength: 1.5 kVAC for 1Minute Between Input Terminal and Power Terminal Supply Voltage: 100 to 240 VAC 50/60 Hz, 24 VAC/VDC 50/60 Hz Power Consumption: Approx. 5 VA (KT2), 8 VA (Others) Weight: Approx. 120 g (KT2), 150 g (Others) Material: Flame Resistant Resin (Case)