Orion Fans OD8038-24LB-VXC
DC Fan, 24V, 0.3A, 80x80x38mm, 76CFM, 51dBA, 7W, 4900RPM, Wire Leads
Mfr. Part #: OD8038-24LB-VXC / RS Stock #: 70103466
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.30
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
76 CFM
Approximate Size
3.2 x 3.2 in ; 80 x 80 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Dual Ball
Configuration
Square
Current Rating
0.3 A
Fan Type
DC
Material
Plastic
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-10 °C
Noise Level
51 dBA
Power Rating
7 W
Rotation
CCW Degree(s)
Size
3.2 x 1.5 (80 x 38) In. (mm)
Speed
4900 RPM
Static Pressure
0.5 in H2O (125 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
24 V
Overview
High performance DC fan for high pressure environments. This fan has the ability to maximize airflow in nearly sealed enclosures. Designed for networking and telecommunications equipment, industrial electronic cabinets and medical imaging equipment with high power loads, such as CST scanners and MRI machines. Frame and Impeller: PBT, UL94V-O plastic. Connection: 2× Lead wires, Red (+), Black (-) Motor: Brushless DC, Auto Restart, Polarity Protected Bearing System: Dual Ball Bearing Life Expectancy (L10): 50,000+ hours (40C) Contact your local Allied sales associate for the following available options: PWM, Tachometer, Alarm ,Thermal Control, IP55 Protection