Orion Fans OD6015-24HB1717
DC Fan, 24V, 60x60x15, Sq, 16CFM, 33dBA, 1.2W, 4500RPM, Wire Leads
Mfr. Part #: OD6015-24HB1717 / RS Stock #: 70103580
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.73
10
$9.44
25
$9.24
50
$9.05
100
$8.85
250
$8.56
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
16 CFM
Approximate Size
2.4 x 2.4 in ; 60 x 60 mm
Approximate Thickness
0.6 in ; 15 mm
Bearing Type
Dual Ball
Configuration
Square
Current Rating
0.05 A
Fan Type
DC
Material
Plastic
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Noise Level
33 dBA
Power Rating
1.2 W
Rotation
CW Degree(s)
Size
2.36 x 0.6 (60 x 15) In. (mm)
Speed
4500 RPM
Static Pressure
0.15 in H2O (37.4 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
24 V
Overview
Orion DC brushless fans are designed for maximum performance with a minimum of noise. Heavy-duty motors are designed for extra long life. Ball bearing models have a 70,000 hour life expectancy.
Features:
12" Wire Terminations
Ball Bearing or Sleeve Bearing
Brushless Motors Auto Restart
Impedance and Polarity Protected
Impeller and Frame — Glass Fiber Reinforced Thermoplastic UL94V-0
UL, cÜL, TÜV and VDE Standards
Features: