Orion Fans OD127AP-12MB
DC Fan,Square, 127x127x38mm, 12V,Ball Bearing, 108CFM
Mfr. Part #: OD127AP-12MB / RS Stock #: 70859395
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$46.74
1000
$38.41
1500
$36.66
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
108 CFM
Approximate Size
5 x 5 in ; 127 x 127 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Dual Ball
Configuration
Square
Fan Type
DC
Noise Level
38 dBA
Termination
Wire Leads
Voltage Rating
12 V
Overview
Orion Fans OD127AP Series - Aluminum Frame 12, 24, 48V 127x38.5mm (5.0"x 1.5"):
All Orion DC Fans are designed to meet UL, cUL, TUV, VDE and CE standards.
Features:
Frame: Diecast Aluminum
Life Expectancy (L10): Ball - 60,000 hrs (45C)
Impeller: PBT, UL94V-O plastic
Connection: 2x Lead wires or terminals
Motor: Brushless DC, auto restart, impedance and polarity protected
Bearing System: Dual Ball bearing
PWM Input (Manual Speed Control) Sleeve bearing
Insulation Resistance: 10Mohm between leadwire and frame (500VDC)
Dielectric Strength: 1 second at 500 VAC, max leakage - 500 MicroAmp
Storage Temperature: -30C ~ +90C
Available Options:
Tachometer (FG)
Alarm (RD)
Thermal Speed Control
(Thermistor)
Temperature Sensor
All Orion DC Fans are designed to meet UL, cUL, TUV, VDE and CE standards.
Features: