Orion Fans OA80AP-11/22-1WB
AC Fan, 115/230V,80x80x38mm,31CFM, 12W, 29dB,3000RPM,Wire Leads
Mfr. Part #: OA80AP-11/22-1WB / RS Stock #: 70244928
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.26
10
$23.05
25
$21.83
50
$20.62
100
$19.41
250
$18.20
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
31 CFM
Approximate Size
3.2 x 3.2 in ; 80 x 80 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Dual Ball
Configuration
Square
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Diecast Aluminum
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Noise Level
29 dBA
Power Rating
12 W
Rotation
CW Degree(s)
Size
3.2 x 1.5 (80 x 38) In. (mm)
Special Features
All Metal
Speed
3000 RPM
Standards
IP55
Static Pressure
0.24 in H2O (59.8 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
115 V ; 230 V
Overview
Orion Fans OA80 Series - All-Metal AC Fans:
Orion's all-metal AC fans satisfy size, power and compatibility issues in rugged and harsh environments. Available in 115V AC and 230V AC versions, the all-metal fans are resistant to high temperatures and corrosive compounds, which enables longer L10 life spans of up to 65,000 hours. The all-metal fans are ideal for chemical process control, military, HVAC, remote antenna installations, wind power, and other applications.
Features:
Frame Diecast Aluminum
Operating Temperature - Ball Bearing: -30C ~ +80C (non-condensing)
Storage Temp: -40C ~ +100C
Life Expectancy - Ball Bearing: 50,000 hours (L10 at 55C)
Environmental Protection IP56
Weight: ~ 0.95 lbs
Impeller: Metal Alloy
Connection 2x Lead Wires 22 AWG or terminals
Motor AC Capacitor Inductance, thermally protected
Bearing System Dual ball bearing
Insulation Resistance >100M ohm between leadwire and frame (500VDC)
Dielectric Strength 1 min at 1500 VAC, 50/60Hz m0
Orion's all-metal AC fans satisfy size, power and compatibility issues in rugged and harsh environments. Available in 115V AC and 230V AC versions, the all-metal fans are resistant to high temperatures and corrosive compounds, which enables longer L10 life spans of up to 65,000 hours. The all-metal fans are ideal for chemical process control, military, HVAC, remote antenna installations, wind power, and other applications.
Features: