Orion Fans OAB800AN-11-1WB
Scroll Blower, 115VAC, 30CFM, 125mmLx126mmWx31mmT, Wire Leads, 48dB
Mfr. Part #: OAB800AN-11-1WB / RS Stock #: 70103353
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$35.91
10
$34.11
25
$32.32
50
$30.52
100
$28.73
250
$26.93
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
30 CFM
Bearing Type
Ball
Blower Type
Centrifugal
Inlet Diameter
70 mm
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Noise Level
48 dBA
Power Rating
18 W
Speed
2800 RPM
Static Pressure
0.51 In. (H2O)
Termination
Wire Leads
Type
Scroll
Voltage Rating
115 V
Weight
1.2 lb
Overview
Features:
Frame: Die Cast Aluminum
Impeller: Glass Reinforced PBT, UL94V-0
Power Connection: Two Lead Wires 300 mm (12")
Motor: Shaded Pole, Single Phase, Impedance Protected
Dielectric Strength: 1 Minute at 1500 VAC/50/60 Hz, 0.5 mA