Orion Fans OA80AP-11-1TB
AC Fan, 115V,50/60Hz,80x80x38mm,31 CFM, 12 W, 29 dB,Terminals
Mfr. Part #: OA80AP-11-1TB / RS Stock #: 70103277
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.74
10
$21.60
25
$20.47
50
$19.33
100
$18.19
250
$17.06
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
30 CFM
Approximate Size
3.2 x 3.2 in ; 80 x 80 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Dual Ball
Configuration
Square
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Diecast Aluminum
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Noise Level
29 dBA
Power Rating
12 W
Rotation
CW Degree(s)
Size
3.2 x 1.5 (80 x 38) In. (mm)
Special Features
All Metal
Speed
3000 RPM
Standards
IP55
Static Pressure
0.24 in H2O (59.8 Pa) Pa
Termination
Terminals
Type
Square
Voltage Rating
115 V
Overview
Orion heavy-duty AC fans are in use worldwide in all types of applications. Designed and manufactured to exacting UL, cUL, TÜV and/or VDE approvals. Check out Orion's smallest AC fans — the OA60AP Series.
Features:
Aluminum Die Cast Frames
Low Noise
60,000 Hour Life Expectancy
UL, cUL, TÜV, and VDE Standards
Super Efficient
Exceptional Value
Features: