Opto 22 SNAP-IDC5-SW-NC
Module,Input,Digital,15,Sup-V 5VDC,200mA Cur-In,SNAP Series Series,PCB Mnt,4
Mfr. Part #: SNAP-IDC5-SW-NC / RS Stock #: 70133755
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$114.44
5
$108.72
10
$106.43
25
$103.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Data Acquisition ; Energy Management ; Industrial Automation ; Monitoring ; Telecom ; Testing ; Control
Connection to Host
Backplane
Dimensions
0.00 in W X 3.25 in L X 0.20 in D
For Use With
SNAP PAC System
Input
15 VDC
Input Current
200 mA A
Input Type
Digital
Isolation Voltage
1500 VDC
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Module Type
Input
Mounting Type
5 Pin I/O Mounting Board
Number of Channels
4
Number of IO Ports
4
Primary Type
Input
Product Header
Snap Digital Input Module
Special Features
Optical Isolation
Standards
UL and CE Approved
Supply Voltage
5 VDC
Temperature Operating Range
0 to +70 °C
Turn Off Time
25 ms
Turn On Time
5 ms
Overview
Features:
Most Digital Modules Include a Built-In LED Status Indicator for Each Channel
Digital Output Modules Use a Standard Fuse with a Convenient Handle for Easy Replacement
DC Output Modules Are Available in Either Current Sinking or Current Sourcing Versions
32-Channel SNAP Digital Input and Output Modules Are Ideal for OEMs and Others Who Have High Point-Count Applications or for Those Requiring More Than 64 Digital Points on a Single SNAP I/O Rack