Opto 22 ODC5R
Module, Input/Output, 0 to 100 VDC, 0 to 130 VAC (Line), 0.5 A (Switching)
Mfr. Part #: ODC5R / RS Stock #: 70133497
Price
Qty.
Standard Price
1
$40.02
5
$38.02
10
$37.22
25
$36.42
50
$35.22
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Data Acquisition ; Energy Management ; Industrial Automation ; Monitoring
Connection to Host
Backplane
Contact Form
Reed
Dimensions
0.00 in W X 1.70 in L X 0.16 in D
For Use With
SNAP PAC System
Input Current
14 mA A
Input Resistance
200 MOhms
Isolation Voltage
1500 VDC
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Module Type
DC Output
Mounting Type
5 Pin I/O Mounting Board
Number of Channels
1
Number of IO Ports
1
Operating Temperature
-30 to 70 °F
Operating Voltage
0 to 130 V
Output
0 to 100 VDC
Output Type
Digital
Primary Type
Data Acquisition
Product Header
Standard Digital Output Module
Range Output
0 to 100 VDC
Special Features
Module Was Designed for a Low-Voltage DC Load that is Purely Resistive
Standards
CE Marked
Supply Voltage
5 VDC
Temperature Operating Range
0 to +70 °C
Turn Off Time
500 μS
Turn On Time
500 μs
Type
Output
Overview
Standard Digital Output, Reed Relay Output, Input/Output Module
Reed relay output
The device is a form a mechanical relay input/output module. This module is ideal for applications requiring a dry-contact closure. These applications include multiplexing of communication lines or analog signals where a low-contact resistance is needed.
The device is a form a mechanical relay input/output module. This module is ideal for applications requiring a dry-contact closure. These applications include multiplexing of communication lines or analog signals where a low-contact resistance is needed.