Optek (TT Electronics) OPA729G
LED, Module, 10 LED, Green, Rectangle, 700mA, 530nm, 18V, 5", 1.15", 0.07"
Mfr. Part #: OPA729G / RS Stock #: 70048730
Product Specifications
Product Attribute
Attribute Value
Search
Color Emitted
Green
Current Rating
700 mA
Forward Voltage
18 V mV
Number of LED
10
Peak Wavelength
530 nm nm
Product Header
OPA729 Series LED Light Bar Module
Series
OPA729 Series
Shape
Rectangle
Overview
The OPA729 Series are designed for areas where lighting intensity and reliability are essential. The light beam angles of 40° and 120° are ideal for illuminating small and medium size areas while requiring minimal space. A patented substrate is used to ensure the best heat dissipation of any light assembly in the industry
Features:
?10, 1 watt LEDs per strip, can be linked with other OPA729's
?Mono-color per strip (Blue, Green, Red, Yellow, White)
?Two component beam angle options (120° or 40°)
?Power connected to either end
?Universal connector (Tyco 2-292173-2 mates with 173977-2)
?RoHS Compliant
Features:
?10, 1 watt LEDs per strip, can be linked with other OPA729's
?Mono-color per strip (Blue, Green, Red, Yellow, White)
?Two component beam angle options (120° or 40°)
?Power connected to either end
?Universal connector (Tyco 2-292173-2 mates with 173977-2)
?RoHS Compliant