ON Semiconductor MJE2955TG
ON Semi MJE2955TG PNP Bipolar Transistor, 10 A, 60 V, 3-Pin TO-220AB
Mfr. Part #: MJE2955TG / RS Stock #: 70100012
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.77
10
$0.73
50
$0.69
100
$0.65
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Collector Current
10 A
Collector to Base Voltage
70 V
Collector to Emitter Voltage
60 V
Configuration
Common Base
Emitter to Base Voltage
5 V
Material
Si
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
3
Operating Frequency
2 MHz
Package Type
TO-220
Polarity
PNP
Power Dissipation
75 W
Primary Type
Si
Product Header
Complementary Silicon Plastic Power Transistor
Resistance, Thermal, Junction to Case
1.67 °C/W
Temperature Operating Range
-55 to +150 °C
Transistor Type
PNP
Type
Power
Voltage, Breakdown, Collector to Emitter
60 V
Voltage, Collector to Emitter, Saturation
8 V