ON Semiconductor MJE13007G
ON Semi NPN High Voltage Bipolar Transistor 8 A 400V 4-Pin TO-220AB
Mfr. Part #: MJE13007G / RS Stock #: 70100006
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$1.36
50
$1.28
250
$1.22
500
$1.15
Product Specifications
Product Attribute
Attribute Value
Search
Collector Current
8 A
Collector to Emitter Voltage
400 V
Configuration
Common Base
Dimensions
0.62 in H X 0.00 in W X 0.40 in L
Emitter to Base Voltage
9 V
Material
Si
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
3
Operating Frequency
140 MHz
Package Type
TO-220AB
Polarity
NPN
Power Dissipation
80 W
Primary Type
Si
Product Header
SWITCHMODE™ NPN Bipolar Power Transistor
Resistance, Thermal, Junction to Case
1.56 °C/W
Temperature Operating Range
-65 to +150 °C
Transistor Type
NPN
Type
Power
Voltage, Breakdown, Collector to Emitter
400 V
Voltage, Collector to Emitter, Saturation
3 V
Voltage, Saturation, Base to Emitter
1.6 V