ON Semiconductor NB3N106KMNG
NB3N106KMNG, Clock Driver HCSL HCSL, LVDS, 24-Pin QFN
Mfr. Part #: NB3N106KMNG / RS Stock #: 70340309
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.11
5
$14.35
10
$13.60
20
$12.84
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.04 in H X 0.00 in W X 0.16 in L
Input Signal Type
HCSL ; LVCMOS ; LVDS ; LVPECL ; LVTTL
Logic Family
HCSL
Logic Function
Clock Driver
Logic Level
HCSL, LVDS
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Clock Inputs
1
Number of Pins
24
Operating Voltage Range
3 to 3.6 V
Operation Mode
Differential, Single Ended
Package Type
QFN
Temperature Operating Range
-40 to +85 °C
Overview
The NB3N106K is a differential 1:6 Clock fanout buffer with High-speed Current Steering Logic (HCSL) outputs optimized for ultra low propagation delay variation. The NB3N106K is designed with HCSL PCI Express clock distribution and FBDIMM applications in mind.
Inputs can directly accept differential LVPECL, LVDS, and HCSL signals. Single-ended LVPECL, HCSL, LVCMOS, or LVTTL levels are accepted with a proper external Vth reference supply. Input pins incorporate separate internal 50 Ω termination resistors allowing additional single ended system interconnect flexibility.
The NB3N106K specifically guarantees low output–to–output skew. Optimal design, layout, and processing minimize skew within a device and from device to device. System designers can take advantage of the NB3N106K’s performance to distribute low skew clocks across the backplane or the motherboard.
Features:
Typical Input Clock Frequency 100, 133, 166, 200, 266, 333, and 400 MHz
220 ps Typical Rise and Fall Times
800 ps Typical Propagation Delay
tpd 100 ps Maximum Propagation Delay Variation per Diff Pair
0.1 ps Typical Integrated Phase Jitter RMS
Operating Range: VCC = 3.0 V to 3.6 V with VEE = 0 V
Typical HCSL Output Levels (700 mV Peak-to-Peak)
LVDS Output Levels with Interface Termination
These are Pb-Free Devices*