ON Semiconductor MC14012BCPG
CMOS Logic, Dual 4-Input NAND Gate, PDIP-14, Pb-Free
Mfr. Part #: MC14012BCPG / RS Stock #: 70099835
Product Specifications
Product Attribute
Attribute Value
Search
Circuit Type
Low-Power Schottky
Function Type
2-Channels, 4-Inputs
High Level Output Current
-2.4 mA
Input Type
CMOS
Logic Family
MC140
Logic Function
NAND
Logic Type
CMOS
Low Level Output Current
2.40 mA
Maximum Operating Temperature
125 °C
Maximum Propagation Delay Time @ Maximum CL
300 ns
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Circuits
Dual
Number of Elements
2
Number of Inputs
4
Number of Pins
14
Operating Voltage Range
3 to 18 V
Package Type
PDIP
Product Header
Dual 4-Input NAND Gate
Propagation Delay Test Condition
50 pF
Series
4000B Series
Special Features
Buffered Output
Supply Current
30 μA
Supply Voltage
3 to 18 V
Temperature Operating Range
-55 to +125 °C